
0683G8000-01 | |
|---|---|
DigiKey Part Number | 5923-0683G8000-01TR-ND - Tape & Reel (TR) 5923-0683G8000-01CT-ND - Cut Tape (CT) 5923-0683G8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G8000-01 |
Description | FUSE CERM 8A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G8000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 2kA DC |
Part Status Active | Melting I²t 122.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.183" Dia x 0.476" L (4.65mm x 12.10mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 5 | kr.15.20400 | kr.76.02 |
| 10 | kr.14.03000 | kr.140.30 |
| 50 | kr.11.63900 | kr.581.95 |
| 100 | kr.10.73680 | kr.1,073.68 |
| 250 | kr.9.64668 | kr.2,411.67 |
| 500 | kr.8.89210 | kr.4,446.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.80712 | kr.11,710.68 |
| 3.000 | kr.7.18593 | kr.21,557.79 |
| 4.500 | kr.6.84335 | kr.30,795.08 |
| 7.500 | kr.6.67119 | kr.50,033.93 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |

