
0683G5000-01 | |
|---|---|
DigiKey Part Number | 5923-0683G5000-01TR-ND - Tape & Reel (TR) 5923-0683G5000-01CT-ND - Cut Tape (CT) 5923-0683G5000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G5000-01 |
Description | FUSE CERM 5A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G5000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 47.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.94000 | kr.15.94 |
| 5 | kr.13.21000 | kr.66.05 |
| 10 | kr.12.19200 | kr.121.92 |
| 50 | kr.10.11580 | kr.505.79 |
| 100 | kr.9.33180 | kr.933.18 |
| 250 | kr.8.38476 | kr.2,096.19 |
| 500 | kr.7.72928 | kr.3,864.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.78695 | kr.10,180.42 |
| 3.000 | kr.6.24751 | kr.18,742.53 |
| 4.500 | kr.6.02721 | kr.27,122.44 |
| Unit Price without VAT: | kr.15.94000 |
|---|---|
| Unit Price with VAT: | kr.19.92500 |


