
0683G9100-01 | |
---|---|
DigiKey Part Number | 5923-0683G9100-01TR-ND - Tape & Reel (TR) 5923-0683G9100-01CT-ND - Cut Tape (CT) 5923-0683G9100-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G9100-01 |
Description | FUSE CERM 10A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G9100-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 210.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0079 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.09000 | kr.17.09 |
5 | kr.14.19600 | kr.70.98 |
10 | kr.13.09400 | kr.130.94 |
50 | kr.10.86460 | kr.543.23 |
100 | kr.10.02240 | kr.1,002.24 |
250 | kr.9.00456 | kr.2,251.14 |
500 | kr.8.30028 | kr.4,150.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.7.28785 | kr.10,931.77 |
3.000 | kr.6.70816 | kr.20,124.48 |
4.500 | kr.6.51920 | kr.29,336.40 |
Unit Price without VAT: | kr.17.09000 |
---|---|
Unit Price with VAT: | kr.21.36250 |