1.6 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0683G1600-01

DigiKey Part Number
5923-0683G1600-01TR-ND - Tape & Reel (TR)
5923-0683G1600-01CT-ND - Cut Tape (CT)
5923-0683G1600-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0683G1600-01
Description
FUSE CERM 1.6A 350VAC 125VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.6 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0683G1600-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 2kA DC
Part Status
Active
Melting I²t
3.6
Mounting Type
Surface Mount
Approval Agency
CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.065 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
5kr.14.15000kr.70.75
10kr.13.06000kr.130.60
50kr.10.83760kr.541.88
100kr.9.99750kr.999.75
250kr.8.98252kr.2,245.63
500kr.8.28030kr.4,140.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.27054kr.10,905.81
3.000kr.6.69246kr.20,077.38
4.500kr.6.37372kr.28,681.74
7.500kr.6.16771kr.46,257.82
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250