
| 0680L8000-01 | |
|---|---|
| DigiKey Part Number | 5923-0680L8000-01TR-ND - Tape & Reel (TR) 5923-0680L8000-01CT-ND - Cut Tape (CT) 5923-0680L8000-01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0680L8000-01 | 
| Description | FUSE BRD MNT 8A 50VAC 75VDC 2SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 8 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0680L8000-01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 50 V | |
| Voltage Rating - DC | 75 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
| Melting I²t | 108.0 | |
| Approval Agency | AEC-Q200, CE, cURus | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
| DC Cold Resistance | 0.0099 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 | 
| 5 | kr.3.82800 | kr.19.14 | 
| 10 | kr.3.53300 | kr.35.33 | 
| 50 | kr.2.93380 | kr.146.69 | 
| 100 | kr.2.70660 | kr.270.66 | 
| 250 | kr.2.43304 | kr.608.26 | 
| 500 | kr.2.24410 | kr.1,122.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.06912 | kr.2,069.12 | 
| 2.000 | kr.1.90701 | kr.3,814.02 | 
| 3.000 | kr.1.81769 | kr.5,453.07 | 
| 5.000 | kr.1.71059 | kr.8,552.95 | 
| 7.000 | kr.1.64321 | kr.11,502.47 | 
| 10.000 | kr.1.57440 | kr.15,744.00 | 
| 25.000 | kr.1.54560 | kr.38,640.00 | 
| Unit Price without VAT: | kr.4.61000 | 
|---|---|
| Unit Price with VAT: | kr.5.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark