5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L5000-01

DigiKey Part Number
5923-0680L5000-01TR-ND - Tape & Reel (TR)
5923-0680L5000-01CT-ND - Cut Tape (CT)
5923-0680L5000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L5000-01
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L5000-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
37.0
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.019 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
5kr.4.28600kr.21.43
10kr.3.95600kr.39.56
50kr.3.28040kr.164.02
100kr.3.02740kr.302.74
250kr.2.72140kr.680.35
500kr.2.50988kr.1,254.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.31410kr.2,314.10
2.000kr.2.13265kr.4,265.30
3.000kr.2.03271kr.6,098.13
5.000kr.1.91288kr.9,564.40
7.000kr.1.83749kr.12,862.43
10.000kr.1.76046kr.17,604.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000