4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Slow Blow 2410 SMD Fuses | Datasheet Preview

0680L4000-05

DigiKey Part Number
5923-0680L4000-05TR-ND - Tape & Reel (TR)
5923-0680L4000-05CT-ND - Cut Tape (CT)
5923-0680L4000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L4000-05
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L4000-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
24.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.52000kr.4.52
5kr.3.72800kr.18.64
10kr.3.44400kr.34.44
50kr.2.85600kr.142.80
100kr.2.63550kr.263.55
250kr.2.36896kr.592.24
500kr.2.18488kr.1,092.44
1.000kr.2.01459kr.2,014.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47452kr.7,372.60
10.000kr.1.35731kr.13,573.10
15.000kr.1.31120kr.19,668.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.52000
Unit Price with VAT:kr.5.65000