2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L2000-01

DigiKey Part Number
5923-0680L2000-01TR-ND - Tape & Reel (TR)
5923-0680L2000-01CT-ND - Cut Tape (CT)
5923-0680L2000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L2000-01
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L2000-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
6.0
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.068 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
5kr.4.24800kr.21.24
10kr.3.91800kr.39.18
50kr.3.24980kr.162.49
100kr.2.99820kr.299.82
250kr.2.69528kr.673.82
500kr.2.48592kr.1,242.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.29197kr.2,291.97
2.000kr.2.11230kr.4,224.60
3.000kr.2.01329kr.6,039.87
5.000kr.1.89463kr.9,473.15
7.000kr.1.81995kr.12,739.65
10.000kr.1.74368kr.17,436.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500