1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L1000-01

DigiKey Part Number
5923-0680L1000-01TR-ND - Tape & Reel (TR)
5923-0680L1000-01CT-ND - Cut Tape (CT)
5923-0680L1000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L1000-01
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L1000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
1.5
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.175 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.68000kr.4.68
5kr.3.85600kr.19.28
10kr.3.55800kr.35.58
50kr.2.95140kr.147.57
100kr.2.72330kr.272.33
250kr.2.44788kr.611.97
500kr.2.25764kr.1,128.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.99131kr.1,991.31
2.000kr.1.83530kr.3,670.60
3.000kr.1.74935kr.5,248.05
5.000kr.1.64632kr.8,231.60
7.000kr.1.58148kr.11,070.36
10.000kr.1.51528kr.15,152.80
25.000kr.1.48362kr.37,090.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.68000
Unit Price with VAT:kr.5.85000