
0680L0750-01 | |
|---|---|
DigiKey Part Number | 5923-0680L0750-01TR-ND - Tape & Reel (TR) 5923-0680L0750-01CT-ND - Cut Tape (CT) 5923-0680L0750-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0750-01 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0750-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.62 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 5 | kr.3.73800 | kr.18.69 |
| 10 | kr.3.44300 | kr.34.43 |
| 50 | kr.2.85820 | kr.142.91 |
| 100 | kr.2.63740 | kr.263.74 |
| 250 | kr.2.37132 | kr.592.83 |
| 500 | kr.2.18700 | kr.1,093.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.01146 | kr.2,011.46 |
| 2.000 | kr.1.85386 | kr.3,707.72 |
| 3.000 | kr.1.76704 | kr.5,301.12 |
| 5.000 | kr.1.66296 | kr.8,314.80 |
| 7.000 | kr.1.59749 | kr.11,182.43 |
| 10.000 | kr.1.53061 | kr.15,306.10 |
| 25.000 | kr.1.49824 | kr.37,456.00 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

