


0680L0630-05 | |
|---|---|
DigiKey Part Number | 5923-0680L0630-05TR-ND - Tape & Reel (TR) 5923-0680L0630-05CT-ND - Cut Tape (CT) 5923-0680L0630-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0630-05 |
Description | FUSE BRD MT 630MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0630-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 0.43 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.41 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 5 | kr.4.12200 | kr.20.61 |
| 10 | kr.3.80400 | kr.38.04 |
| 50 | kr.3.15600 | kr.157.80 |
| 100 | kr.2.91260 | kr.291.26 |
| 250 | kr.2.61816 | kr.654.54 |
| 500 | kr.2.41490 | kr.1,207.45 |
| 1.000 | kr.2.22648 | kr.2,226.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.84059 | kr.9,202.95 |
| 10.000 | kr.1.69399 | kr.16,939.90 |
| 15.000 | kr.1.61314 | kr.24,197.10 |
| 25.000 | kr.1.58936 | kr.39,734.00 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


