
0680H9100-05 | |
---|---|
DigiKey Part Number | 5923-0680H9100-05TR-ND - Tape & Reel (TR) 5923-0680H9100-05CT-ND - Cut Tape (CT) 5923-0680H9100-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H9100-05 |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 500A DC | |
Melting I²t | 98.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0096 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
5 | kr.3.98000 | kr.19.90 |
10 | kr.3.67400 | kr.36.74 |
50 | kr.3.04760 | kr.152.38 |
100 | kr.2.81220 | kr.281.22 |
250 | kr.2.52800 | kr.632.00 |
500 | kr.2.33164 | kr.1,165.82 |
1.000 | kr.2.14976 | kr.2,149.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.77714 | kr.8,885.70 |
10.000 | kr.1.63557 | kr.16,355.70 |
15.000 | kr.1.61200 | kr.24,180.00 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |