
0680H4000-05 | |
|---|---|
DigiKey Part Number | 5923-0680H4000-05TR-ND - Tape & Reel (TR) 5923-0680H4000-05CT-ND - Cut Tape (CT) 5923-0680H4000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H4000-05 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 15.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 5 | kr.3.98600 | kr.19.93 |
| 10 | kr.3.67000 | kr.36.70 |
| 50 | kr.3.04700 | kr.152.35 |
| 100 | kr.2.81090 | kr.281.09 |
| 250 | kr.2.52712 | kr.631.78 |
| 500 | kr.2.33078 | kr.1,165.39 |
| 1.000 | kr.2.14895 | kr.2,148.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.77650 | kr.8,882.50 |
| 10.000 | kr.1.63500 | kr.16,350.00 |
| 15.000 | kr.1.61008 | kr.24,151.20 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |

