
0680H0630-05 | |
|---|---|
DigiKey Part Number | 5923-0680H0630-05TR-ND - Tape & Reel (TR) 5923-0680H0630-05CT-ND - Cut Tape (CT) 5923-0680H0630-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H0630-05 |
Description | FUSE BRD MT 630MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 0.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.83 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.71000 | kr.4.71 |
| 5 | kr.3.89600 | kr.19.48 |
| 10 | kr.3.59900 | kr.35.99 |
| 50 | kr.2.98500 | kr.149.25 |
| 100 | kr.2.75480 | kr.275.48 |
| 250 | kr.2.47628 | kr.619.07 |
| 500 | kr.2.28408 | kr.1,142.04 |
| 1.000 | kr.2.10586 | kr.2,105.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.74095 | kr.8,704.75 |
| 10.000 | kr.1.60232 | kr.16,023.20 |
| 15.000 | kr.1.57461 | kr.23,619.15 |
| Unit Price without VAT: | kr.4.71000 |
|---|---|
| Unit Price with VAT: | kr.5.88750 |

