0679H, 0679L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L0750-01

DigiKey Part Number
5923-0679L0750-01TR-ND - Tape & Reel (TR)
5923-0679L0750-01CT-ND - Cut Tape (CT)
5923-0679L0750-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679L0750-01
Description
FUSE BRD MT 750MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679L0750-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.26
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
5kr.2.28400kr.11.42
10kr.2.10300kr.21.03
50kr.1.74280kr.87.14
100kr.1.60860kr.160.86
250kr.1.44608kr.361.52
500kr.1.33398kr.666.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23021kr.1,230.21
2.000kr.1.13414kr.2,268.28
3.000kr.1.08124kr.3,243.72
5.000kr.1.01782kr.5,089.10
7.000kr.0.97793kr.6,845.51
10.000kr.0.93720kr.9,372.00
25.000kr.0.87155kr.21,788.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250