500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L0500-05

DigiKey Part Number
5923-0679L0500-05TR-ND - Tape & Reel (TR)
5923-0679L0500-05CT-ND - Cut Tape (CT)
5923-0679L0500-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679L0500-05
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679L0500-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.08
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
5kr.2.56200kr.12.81
10kr.2.35800kr.23.58
50kr.1.95780kr.97.89
100kr.1.80630kr.180.63
250kr.1.62404kr.406.01
500kr.1.49826kr.749.13
1.000kr.1.38168kr.1,381.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.14296kr.5,714.80
10.000kr.1.05236kr.10,523.60
15.000kr.1.00240kr.15,036.00
25.000kr.0.94246kr.23,561.50
35.000kr.0.94014kr.32,904.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750