0679H, 0679L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L0375-05

DigiKey Part Number
5923-0679L0375-05TR-ND - Tape & Reel (TR)
5923-0679L0375-05CT-ND - Cut Tape (CT)
5923-0679L0375-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679L0375-05
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679L0375-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.04
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.33 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
5kr.2.06000kr.10.30
10kr.1.89400kr.18.94
50kr.1.57320kr.78.66
100kr.1.45150kr.145.15
250kr.1.30508kr.326.27
500kr.1.20396kr.601.98
1.000kr.1.11034kr.1,110.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.90213kr.4,510.65
10.000kr.0.83075kr.8,307.50
15.000kr.0.79139kr.11,870.85
25.000kr.0.76368kr.19,092.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500