250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L0250-01

DigiKey Part Number
5923-0679L0250-01TR-ND - Tape & Reel (TR)
5923-0679L0250-01CT-ND - Cut Tape (CT)
5923-0679L0250-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679L0250-01
Description
FUSE BRD MT 250MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679L0250-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.02
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.61 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
5kr.2.79000kr.13.95
10kr.2.57400kr.25.74
50kr.2.13540kr.106.77
100kr.1.97110kr.197.11
250kr.1.77192kr.442.98
500kr.1.63432kr.817.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.50714kr.1,507.14
2.000kr.1.38932kr.2,778.64
3.000kr.1.32445kr.3,973.35
5.000kr.1.24665kr.6,233.25
7.000kr.1.19772kr.8,384.04
10.000kr.1.14774kr.11,477.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000