7 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H7000-01

DigiKey Part Number
5923-0679H7000-01TR-ND - Tape & Reel (TR)
5923-0679H7000-01CT-ND - Cut Tape (CT)
5923-0679H7000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H7000-01
Description
FUSE BRD MNT 7A 350VAC 60VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H7000-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
10.8
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.01 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
5kr.2.77600kr.13.88
10kr.2.56100kr.25.61
50kr.2.12260kr.106.13
100kr.1.95840kr.195.84
250kr.1.76076kr.440.19
500kr.1.62418kr.812.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.49783kr.1,497.83
2.000kr.1.38073kr.2,761.46
3.000kr.1.31625kr.3,948.75
5.000kr.1.23892kr.6,194.60
7.000kr.1.19030kr.8,332.10
10.000kr.1.14064kr.11,406.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000