
0679H6300-05 | |
|---|---|
DigiKey Part Number | 5923-0679H6300-05TR-ND - Tape & Reel (TR) 5923-0679H6300-05CT-ND - Cut Tape (CT) 5923-0679H6300-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H6300-05 |
Description | FUSE BRD MT 6.3A 350VAC 60VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H6300-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 8.3 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 5 | kr.2.62400 | kr.13.12 |
| 10 | kr.2.42200 | kr.24.22 |
| 50 | kr.2.00860 | kr.100.43 |
| 100 | kr.1.85380 | kr.185.38 |
| 250 | kr.1.66664 | kr.416.66 |
| 500 | kr.1.53746 | kr.768.73 |
| 1.000 | kr.1.41781 | kr.1,417.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.17284 | kr.5,864.20 |
| 10.000 | kr.1.07984 | kr.10,798.40 |
| 15.000 | kr.1.02856 | kr.15,428.40 |
| 25.000 | kr.0.96725 | kr.24,181.25 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |




