0679H, 0679L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H1500-05

DigiKey Part Number
5923-0679H1500-05TR-ND - Tape & Reel (TR)
5923-0679H1500-05CT-ND - Cut Tape (CT)
5923-0679H1500-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H1500-05
Description
FUSE BRD MT 1.5A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H1500-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
0.29
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.058 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
5kr.2.11200kr.10.56
10kr.1.95200kr.19.52
50kr.1.61920kr.80.96
100kr.1.49380kr.149.38
250kr.1.34272kr.335.68
500kr.1.23878kr.619.39
1.000kr.1.14246kr.1,142.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.86309kr.4,315.45
10.000kr.0.79482kr.7,948.20
15.000kr.0.75719kr.11,357.85
25.000kr.0.72736kr.18,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000