
0679H0375-05 | |
|---|---|
DigiKey Part Number | 5923-0679H0375-05TR-ND - Tape & Reel (TR) 5923-0679H0375-05CT-ND - Cut Tape (CT) 5923-0679H0375-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H0375-05 |
Description | FUSE BRD MT 375MA 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 375 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H0375-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.04 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 5 | kr.2.11200 | kr.10.56 |
| 10 | kr.1.95200 | kr.19.52 |
| 50 | kr.1.61920 | kr.80.96 |
| 100 | kr.1.49380 | kr.149.38 |
| 250 | kr.1.34272 | kr.335.68 |
| 500 | kr.1.23878 | kr.619.39 |
| 1.000 | kr.1.14246 | kr.1,142.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92740 | kr.4,637.00 |
| 10.000 | kr.0.85400 | kr.8,540.00 |
| 15.000 | kr.0.81353 | kr.12,202.95 |
| 25.000 | kr.0.78728 | kr.19,682.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

