630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678H0630-02

DigiKey Part Number
5923-0678H0630-02TR-ND - Tape & Reel (TR)
5923-0678H0630-02CT-ND - Cut Tape (CT)
5923-0678H0630-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0678H0630-02
Description
FUSE BRD MNT 630MA 250VAC 125VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0678H0630-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
300A AC, 2kA DC
Melting I²t
0.06
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
DC Cold Resistance
0.54 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
5kr.6.02400kr.30.12
10kr.5.56000kr.55.60
50kr.4.61040kr.230.52
100kr.4.25380kr.425.38
250kr.3.82356kr.955.89
500kr.3.52596kr.1,762.98
1.000kr.3.25035kr.3,250.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.74070kr.5,481.40
4.000kr.2.52397kr.10,095.88
6.000kr.2.40449kr.14,426.94
10.000kr.2.30265kr.23,026.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250