0678D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678D1000-02

DigiKey Part Number
5923-0678D1000-02TR-ND - Tape & Reel (TR)
5923-0678D1000-02CT-ND - Cut Tape (CT)
5923-0678D1000-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0678D1000-02
Description
FUSE BRD MT 1A 350VAC 250VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0678D1000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.3
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
DC Cold Resistance
0.21 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
5kr.7.13000kr.35.65
10kr.6.57900kr.65.79
50kr.5.45800kr.272.90
100kr.5.03550kr.503.55
250kr.4.52556kr.1,131.39
500kr.4.17306kr.2,086.53
1.000kr.3.84640kr.3,846.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.54365kr.7,087.30
4.000kr.3.26271kr.13,050.84
6.000kr.3.10782kr.18,646.92
10.000kr.3.05840kr.30,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500