


| 0659P1600-16 | |
|---|---|
| DigiKey Part Number | 0659P1600-16-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0659P1600-16 | 
| Description | FUSE CERAMIC 1.6A 250VAC 5X20MM | 
| Customer Reference | |
| Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 1.5kA | |
| Melting I²t | 5.4 | |
| Approval Agency | CQC, cURus, PSE, VDE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
| DC Cold Resistance | 0.076 Ohms | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark