
0650C9120-11 | |
|---|---|
DigiKey Part Number | 5923-0650C9120-11-ND |
Manufacturer | |
Manufacturer Product Number | 0650C9120-11 |
Description | CERAMIC TUBE FUSE, 5X20 MM SIZE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 289.0 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.22000 | kr.5.22 |
| 5 | kr.4.33400 | kr.21.67 |
| 10 | kr.3.99300 | kr.39.93 |
| 50 | kr.3.31540 | kr.165.77 |
| 100 | kr.3.05860 | kr.305.86 |
| 250 | kr.2.74924 | kr.687.31 |
| 500 | kr.2.53562 | kr.1,267.81 |
| 1.000 | kr.2.33780 | kr.2,337.80 |
| 5.000 | kr.1.93237 | kr.9,661.85 |
| Unit Price without VAT: | kr.5.22000 |
|---|---|
| Unit Price with VAT: | kr.6.52500 |


