
0650C5000-11 | |
|---|---|
DigiKey Part Number | 5923-0650C5000-11-ND |
Manufacturer | |
Manufacturer Product Number | 0650C5000-11 |
Description | CERAMIC TUBE FUSE, 5X20 MM SIZE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 40.55 |
Part Status Active | Approval Agency CE, cURus, UKCA |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 5 | kr.4.26000 | kr.21.30 |
| 10 | kr.3.92400 | kr.39.24 |
| 50 | kr.3.25740 | kr.162.87 |
| 100 | kr.3.00520 | kr.300.52 |
| 250 | kr.2.70160 | kr.675.40 |
| 500 | kr.2.49162 | kr.1,245.81 |
| 1.000 | kr.2.29730 | kr.2,297.30 |
| 5.000 | kr.1.89903 | kr.9,495.15 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |



