New Product
0650C9120-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0650C1250-11

DigiKey Part Number
5923-0650C1250-11-ND
Manufacturer
Manufacturer Product Number
0650C1250-11
Description
FUSE CERAMIC 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.68
Approval Agency
CE, cURus, UKCA
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
DC Cold Resistance
0.135 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
5kr.4.09600kr.20.48
10kr.3.77600kr.37.76
50kr.3.13220kr.156.61
100kr.2.88960kr.288.96
250kr.2.59764kr.649.41
500kr.2.39564kr.1,197.82
1.000kr.2.20883kr.2,208.83
5.000kr.1.82587kr.9,129.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250