Sensor Inclinometer ±15° X, Y Axis 100Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BND-WILOW-HI-INC-15B

DigiKey Part Number
3925-BND-WILOW-HI-INC-15B-ND
Manufacturer
Manufacturer Product Number
BND-WILOW-HI-INC-15B
Description
WIRELESS INCLINOMETER 15DEG
Customer Reference
Detailed Description
Sensor Inclinometer ±15° X, Y Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
0.001°
Manufacturer
Beanair Sensors
Bandwidth
100Hz
Series
Voltage Rating
5 V ~ 5 V
Packaging
Bulk
Output Type
Wireless
Part Status
Active
Interface
WIFI
Axis
X, Y
Package / Case
Module
Measuring Range
±15°
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Beanair Sensors
FREE SHIPPING on orders of kr.3,804.00 or more for products shipped by Beanair Sensors
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.