
FH34SRJ-45S-0.5SH(50) | |
|---|---|
DigiKey Part Number  | 26-FH34SRJ-45S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-45S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-45S-0.5SH(50)DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FH34SRJ-45S-0.5SH(50)  | 
Description  | CONN FFC FPC 45POS 0.5MM R/A  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FH34SRJ-45S-0.5SH(50) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Flat Flex Type  | FFC, FPC  | |
Mounting Type  | Surface Mount, Right Angle  | |
Connector/Contact Type  | Contacts, Top and Bottom  | |
Number of Positions  | 45  | |
Pitch  | 0.020" (0.50mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.30mm  | |
Height Above Board  | 0.039" (1.00mm)  | |
Locking Feature  | Rotary Lock, Backlock  | |
Cable End Type  | Tapered  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Housing Material  | Liquid Crystal Polymer (LCP), Halogen Free  | |
Actuator Material  | Polyamide (PA), Nylon  | |
Features  | Zero Insertion Force (ZIF)  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -55°C ~ 105°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 0.5A  | |
Contact Finish Thickness  | 1.97µin (0.050µm)  | |
Housing Color  | Gray  | |
Actuator Color  | Black  | |
Mating Cycles  | 20  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 | 
| 10 | kr.8.14100 | kr.81.41 | 
| 25 | kr.7.63120 | kr.190.78 | 
| 50 | kr.7.26660 | kr.363.33 | 
| 100 | kr.6.91970 | kr.691.97 | 
| 250 | kr.6.48576 | kr.1,621.44 | 
| 500 | kr.6.17612 | kr.3,088.06 | 
| 1.000 | kr.5.88128 | kr.5,881.28 | 
| 2.500 | kr.5.75486 | kr.14,387.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.5.51338 | kr.27,566.90 | 
| 10.000 | kr.5.25050 | kr.52,505.00 | 
| Unit Price without VAT: | kr.9.60000 | 
|---|---|
| Unit Price with VAT: | kr.12.00000 | 











