SDK-IMX8MMQ-11-2G32GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDK-IMX8MMQ-11-2G32GR
SDK-IMX8MMQ-11-2G32GR
SDK-IMX8MMQ-11-2G32GR

SDK-IMX8MMQ-11-2G32GR

DigiKey Part Number
460-SDK-IMX8MMQ-11-2G32GR-ND
Manufacturer
Manufacturer Product Number
SDK-IMX8MMQ-11-2G32GR
Description
ZOOM I.MX 8M MINI EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
i.MX 8M Mini Zoom i.MX 8M Mini i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M4
Platform
Utilized IC / Part
i.MX 8M Mini
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,994.94000kr.2,994.94
Manufacturers Standard Package
Unit Price without VAT:kr.2,994.94000
Unit Price with VAT:kr.3,743.67500