- Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108225

DigiKey Part Number
2938-108225-ND
Manufacturer
Manufacturer Product Number
108225
Description
DEV KIT DAA3840-30MC -IMXSAS
Customer Reference
Detailed Description
- Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Image Sensor
Sensing Range
8 Megapixel
Interface
BCON
Sensitivity
30fps
Voltage - Supply
5V
Embedded
Yes
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.