
106682 | |
|---|---|
DigiKey Part Number | 2938-106682-ND |
Manufacturer | |
Manufacturer Product Number | 106682 |
Description | 1280 X 960 ,54 FPS, MONO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1280 x 960 Global CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1280 x 960 | |
Frames per Second | 54.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | AR0134 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.75µm x 3.75µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,515.26000 | kr.1,515.26 |
| Unit Price without VAT: | kr.1,515.26000 |
|---|---|
| Unit Price with VAT: | kr.1,894.07500 |

