
MT1009-GR | |
|---|---|
DigiKey Part Number | MT1009-GR-ND |
Manufacturer | |
Manufacturer Product Number | MT1009-GR |
Description | PRACTICE MATERIAL DOG TAGS GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | - | |
Label Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | kr.18.69667 | kr.1,065.71 |
| Unit Price without VAT: | kr.18.69667 |
|---|---|
| Unit Price with VAT: | kr.23.37084 |

