
WLS28-2XWR-285DXQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2XWR-285DXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XWR-285DXQ |
Description | WLS28-2 DUAL COLOR LIGHT STRIP; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Red, White 11.22" (285.0mm) 12 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
Category | Features Cascadable |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 75,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color Red, White | Ingress Protection IP50 - Dust Protected |
Luminous Flux 150lm Red, 475lm White | Lens Type Flat, Diffused |
Length 11.22" (285.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.83" (28.0mm x 21.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,085.42000 | kr.2,085.42 |
| Unit Price without VAT: | kr.2,085.42000 |
|---|---|
| Unit Price with VAT: | kr.2,606.77500 |














