Task Light White, Cool 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS28-2XW570DSQ

DigiKey Part Number
2170-WLS28-2XW570DSQ-ND
Manufacturer
Manufacturer Product Number
WLS28-2XW570DSQ
Description
WORK LIGHT STRIP 570MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS28-2XW570DSQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
75,000 Hours
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Luminous Flux
1600lm
Lens Type
Flat, Diffused
Length
22.44" (570.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.10" x 0.83" (28.0mm x 21.0mm)
Base Product Number
Voltage - Supply
12 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,214.27000kr.3,214.27
Manufacturers Standard Package
Unit Price without VAT:kr.3,214.27000
Unit Price with VAT:kr.4,017.83750