
WLS28-2CWGRYB5-0570X24Q | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CWGRYB5-0570X24Q-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CWGRYB5-0570X24Q |
Description | WLS28-2 MULTICOLOR LIGHT STRIP; |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White, Yellow 22.44" (570.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLS28-2CWGRYB5-0570X24Q Models |
Category | Features Cascadable |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 75,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color Blue, Green, Red, White, Yellow | Ingress Protection IP50 - Dust Protected |
Luminous Flux 250lm Blue, 800lm Green, 370lm Red, 1300lm White, 1140lm Yellow | Lens Type Flat, Clear |
Length 22.44" (570.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.83" (28.0mm x 21.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,628.62000 | kr.3,628.62 |
| Unit Price without VAT: | kr.3,628.62000 |
|---|---|
| Unit Price with VAT: | kr.4,535.77500 |













