
WLR95WQ | |
|---|---|
DigiKey Part Number | 2170-WLR95WQ-ND |
Manufacturer | |
Manufacturer Product Number | WLR95WQ |
Description | COMPACT AREA LIGHT 12-30VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.70" (94.0mm) 12 ~ 30VDC Flat |
Datasheet | Datasheet |
EDA/CAD Models | WLR95WQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Thermoplastic Polyurethane (TPU) |
Series | Rated Life 70,000 Hours |
Packaging Bag | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color White, Cool | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Length 3.70" (94.0mm) | Lens Type Flat |
Profile (W x H) 1.93" x 0.67" (49.0mm x 17.0mm) | Approval Agency CE, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.767.14000 | kr.767.14 |
| Unit Price without VAT: | kr.767.14000 |
|---|---|
| Unit Price with VAT: | kr.958.92500 |









