Task Light White, Cool 43.31" (1100.0mm) 120VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB92ZC1100PBQMB

DigiKey Part Number
2170-WLB92ZC1100PBQMB-ND
Manufacturer
Manufacturer Product Number
WLB92ZC1100PBQMB
Description
WORK LIGHT DIMMABLE 1100MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 43.31" (1100.0mm) 120VAC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB92ZC1100PBQMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable, Dimmable, On/Off Switch
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
50,000 Hours
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 45°C
Illumination Color
White, Cool
Ingress Protection
IP40
Luminous Flux
7150lm
Lens Type
Tubular, Diffused
Length
43.31" (1100.0mm)
Approval Agency
CE, cULus
Profile (W x H)
3.82" x 4.09" (97.0mm x 104.0mm)
Base Product Number
Voltage - Supply
120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,366.40000kr.6,366.40
Manufacturers Standard Package
Unit Price without VAT:kr.6,366.40000
Unit Price with VAT:kr.7,958.00000