
WLB92XR550PBQ | |
|---|---|
DigiKey Part Number | 2170-WLB92XR550PBQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB92XR550PBQ |
Description | WLB92 WORK LIGHT BAR; SWITCHED O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Red 21.65" (550.0mm) 24VDC Tubular, Diffused |
Category | Voltage - Supply 24VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable, On/Off Switch |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Connector (M12) |
Illumination Color Red | Operating Temperature -40°C ~ 70°C |
Luminous Flux 745lm | Ingress Protection IP40 |
Length 21.65" (550.0mm) | Lens Type Tubular, Diffused |
Profile (W x H) 3.82" x 4.09" (97.0mm x 104.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,632.82000 | kr.3,632.82 |
| Unit Price without VAT: | kr.3,632.82000 |
|---|---|
| Unit Price with VAT: | kr.4,541.02500 |










