
WLB32ZC570MQM | |
|---|---|
DigiKey Part Number | 2170-WLB32ZC570MQM-ND |
Manufacturer | |
Manufacturer Product Number | WLB32ZC570MQM |
Description | WORK LIGHT STRIP 570MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 22.44" (570.0mm) 90 ~ 264 VAC Tubular, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLB32ZC570MQM Models |
Category | Features Cascadable, Motion Detection |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP50 - Dust Protected |
Luminous Flux 1500lm | Lens Type Tubular, Diffused |
Length 22.44" (570.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.26" x 1.81" (32.0mm x 46.0mm) | Base Product Number |
Voltage - Supply 90 ~ 264 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,871.56000 | kr.1,871.56 |
| Unit Price without VAT: | kr.1,871.56000 |
|---|---|
| Unit Price with VAT: | kr.2,339.45000 |










