Task Light White, Cool 44.49" (1130.0mm) 90 ~ 264 VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32ZC1130EMQM

DigiKey Part Number
2170-WLB32ZC1130EMQM-ND
Manufacturer
Manufacturer Product Number
WLB32ZC1130EMQM
Description
WLB32 WORK LIGHT BAR; MOTION SEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 44.49" (1130.0mm) 90 ~ 264 VAC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable, Motion Detection, Shield
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
50,000 Hours
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP50 - Dust Protected
Luminous Flux
3000lm
Lens Type
Tubular, Diffused
Length
44.49" (1130.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.26" x 1.89" (32.0mm x 48.0mm)
Base Product Number
Voltage - Supply
90 ~ 264 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,212.67000kr.3,212.67
Manufacturers Standard Package
Unit Price without VAT:kr.3,212.67000
Unit Price with VAT:kr.4,015.83750