VS1AN5C10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS1AN5C10

DigiKey Part Number
2170-VS1AN5C10-ND
Manufacturer
Manufacturer Product Number
VS1AN5C10
Description
VS1 SERIES: INFRARED CONVERGENT<
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Convergent Optical Sensor 0.394" (10mm) NPN - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
VS1AN5C10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Convergent
Sensing Distance
0.394" (10mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Light-ON
Light Source
Infrared (865nm)
Connection Method
Cable
Ingress Protection
IP54, IEC, NEMA 3
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.999.74000kr.999.74
Manufacturers Standard Package
Unit Price without VAT:kr.999.74000
Unit Price with VAT:kr.1,249.67500