
TL70PM3Q | |
|---|---|
DigiKey Part Number | 2170-TL70PM3Q-ND |
Manufacturer | |
Manufacturer Product Number | TL70PM3Q |
Description | TOWER LIGHT W/MODBUS, 3-SEG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Connector, M12 |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Blue, Green, Red |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,639.16000 | kr.3,639.16 |
| Unit Price without VAT: | kr.3,639.16000 |
|---|---|
| Unit Price with VAT: | kr.4,548.95000 |













