


TL70GYRAQ | |
|---|---|
DigiKey Part Number | 2170-TL70GYRAQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70GYRAQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL70GYRAQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,510.58000 | kr.3,510.58 |
| Unit Price without VAT: | kr.3,510.58000 |
|---|---|
| Unit Price with VAT: | kr.4,388.22500 |













