Stack Light Complete Unit Green, Red, Yellow LED Alarm, Dip Switch Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70GYRALQ

DigiKey Part Number
2170-TL70GYRALQ-ND
Manufacturer
Manufacturer Product Number
TL70GYRALQ
Description
COMPLETE UNIT GR/R/YL LED 4STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm, Dip Switch Connector, M12
Datasheet
 Datasheet
EDA/CAD Models
TL70GYRALQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Multiple
Series
Voltage - Supply
12 ~ 30VDC
Packaging
Box
Features
Alarm, Dip Switch
Part Status
Active
Termination Style
Connector, M12
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
4
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Green, Red, Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,872.02000kr.2,872.02
Manufacturers Standard Package
Unit Price without VAT:kr.2,872.02000
Unit Price with VAT:kr.3,590.02500