
TL50BLGRAQ | |
|---|---|
DigiKey Part Number | 2170-TL50BLGRAQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLGRAQ |
Description | COMPLETE UNIT GR/R LED 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 24VAC, 12 ~ 30VDC | |
Features | Alarm | |
Termination Style | Connector | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,711.80000 | kr.1,711.80 |
| Unit Price without VAT: | kr.1,711.80000 |
|---|---|
| Unit Price with VAT: | kr.2,139.75000 |













