


WLS27CWY-1130DSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27CWY-1130DSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27CWY-1130DSQ |
Description | WLS27 DUAL COLOR LIGHT STRIP; LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Yellow 44.49" (1130.0mm) 12 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Yellow | |
Luminous Flux | 1900lm | |
Length | 44.49" (1130.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,350.46000 | kr.5,350.46 |
| Unit Price without VAT: | kr.5,350.46000 |
|---|---|
| Unit Price with VAT: | kr.6,688.07500 |

