Stack Light Complete Unit Green, Red, White, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50WGYRQ

DigiKey Part Number
2170-TL50WGYRQ-ND
Manufacturer
Manufacturer Product Number
TL50WGYRQ
Description
COMPLETE UNIT MULT STEADY 4STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, White, Yellow LED Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Red, White, Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
18 ~ 30VDC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
4
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,755.29000kr.1,755.29
Manufacturers Standard Package
Unit Price without VAT:kr.1,755.29000
Unit Price with VAT:kr.2,194.11250