
TL50GRBAQ | |
|---|---|
DigiKey Part Number | 2170-TL50GRBAQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GRBAQ |
Description | COMPLETE UNIT BL/GR/R 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,827.76000 | kr.1,827.76 |
| Unit Price without VAT: | kr.1,827.76000 |
|---|---|
| Unit Price with VAT: | kr.2,284.70000 |












